TE Connectivity 10VG1

Power Line Filters 10A FASTON-FASTN1/4 FLANGE MOUNT
$ 66.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10VG1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

TE Connectivity

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 10VG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 10VG1 provided by its distributors.

Power Line Filters 10A FASTON-FASTN1/4 FLANGE MOUNT
LINE FILTER 250VAC 10A CHASS MNT / Single Phase EMC/EMI Line Filter 10 A 250VAC 50/60Hz Three Stage Quick Connect
Single Phase EMI Filter, 250V, 50HzHz
EMI/RFI Filters and Accessories
10VG1=F7413 S0 Single Phase Filters & Corcom G Series | Part Number: 6609051-2 | Internal Number: 6609051-2 | Alias Number: 10VG1 | TE Connectivity
Connector Type:iec C14; Current Rating:-; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:-; Connector Mounting:-; Ip Rating:-; Product Range:-; Filter Terminals:quick Connect; Filter Type:emi, Rfi Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10VG1.
  • 6609051-2