TE Connectivity 106775-1

Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
$ 4.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106775-1.

TE Connectivity

Technical Drawing1 page13 years ago
Instruction Sheet28 pages21 years ago
Datasheet22 pages0 years ago

IHS

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.04%

Alternate Parts

Price @ 1000
$ 4.57
$ 9.82
Stock
50,700
49,251
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
55
55
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Press-Fit
Orientation
Vertical
Vertical
Contact Plating
Gold
Nickel
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-02-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-01-01
LTD Date2016-01-02

Related Parts

TE Connectivity5352115-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 55road, Mother seat
TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications SolutionsHM2R03PA5108N9LF
Hard Metric Connector, Female, 55 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tray
TE Connectivity106773-1
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 106775-1 provided by its distributors.

Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
Conn Hard Metric RCP 55 POS 2mm Solder ST Thru-Hole Tray
Z-PACK 2 MM HM TYPE C 55 POS. VERTICAL FEMALE CONNECTOR ASSEMBLY
HARD METRIC CONNECTOR, RECEPTACLE, 55POS
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Hard Metric Connectors 55P 5 ROW VERT FEM
CONN RECEPT 55POS 2MM PRESS-FIT
CONN RECEPT 55 POS VERT 2MM PCB
Z-PACK/C F.HDR. 55P; Product Range:Z-PACK Series; No. of Contacts:55Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106775-1 .