
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 1062-20-0244 | 0 | 4K | Tape & Reel | 7h | |||||||
| Onlinecomponents.com | 1062-20-0244 | 0 | 50 | Bulk | ||||||||
| Master Electronics | 1062-20-0244 | 0 | 50 | |||||||||
| Future Electronics | 1062-20-0244 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | 1062-20-0244 | 0 | 16K | 1d |
Download TE Connectivity 1062-20-0244 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1062-20-0244 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: