TE Connectivity 1062-20-0222

DEUTSCH Size 20 Nickel Plated Stamped & Formed Socket for 16-22 AWG (4, 000 Pieces per Reel)
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1062-20-0222.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

Future Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1062-20-0222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1062-20-0222 provided by its distributors.

DEUTSCH Size 20 Nickel Plated Stamped & Formed Socket for 16-22 AWG (4,000 Pieces per Reel)
Connector Accessory, 0.051in Min Cable Dia, 0.085in Max Cable Dia, Contact, Copper Alloy
CONN SCKT 16-22AWG NICKEL CRIMP / Socket Contact Nickel Crimp 16-22 AWG Power, Stamped
AUTOMOTIVE CONTACT, SKT, 22-16AWG, CRIMP; Available until stocks are exhausted
TE Connectivity 1062-20-0222 Conn Female Unshrouded SZ20 STAMPED REEL4000
Multi-Purpose Contacts; 1062-20-0222; TE CONNECTIVITY; Nickel; Crimp
Contact SKT 20 Size Crimp ST Cable Mount 16-22AWG Reel Automotive
Automotive Connector Contact, Socket, Crimp, 16 AWG, 22 AWG
Automotive Contact, Skt, 22-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-20-0222
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000
DEUTSCH 1062 Series 22-16 AWG Socket Contact
SOC, SF, SIZE 20, 16-22, NI/NI
CPC CONTACTS S&F SOC CONTACT NICKEL #20
SOC, SF, SIZE 20, 16-22, NI/NI Terminal & Splice Type: Socket Mating Pin Diameter: .04 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: 22 – 16 AWG Wire Size: .35 – 1.5 mm² Socket .04" 0 – 24 A (Low Power) 22 – 16 AWG | Deutsch Stamped & Formed Contact | Part Number: 1062-20-0222 | Internal Number: 1062-20-0222 | Alias Number: 1062-20-0222-S | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106220-0222