
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 1062-16-1222 | 23 | 1 | 18h | ||||||||
| Verical | 1062-16-1222 | 2,780 | 328 | |||||||||
| TTI | 1062-16-1222 | 0 | 3200 | Tape & Reel | 19h | |||||||
| Onlinecomponents.com | 1062-16-1222 | 0 | 1K | Bulk | ||||||||
| TTI Europe | 1062-16-1222 | 332,800 | 3200 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for TE Connectivity 1062-16-1222.
Download TE Connectivity 1062-16-1222 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1062-16-1222 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1062-16-1222.