TE Connectivity 1062-16-0144

CONN SOCKET 14-18AWG GOLD CRIMP / Socket Contact Gold Crimp 14-18 AWG Power, Stamped
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1062-16-0144.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-59.68%

CAD Models

Download TE Connectivity 1062-16-0144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1062-16-0144 provided by its distributors.

CONN SOCKET 14-18AWG GOLD CRIMP / Socket Contact Gold Crimp 14-18 AWG Power, Stamped
AUTOMOTIVE CONTACT, SKT, 18-14AWG, CRIMP; Available until stocks are exhausted
TE Connectivity 1062-16-0144 Automotive Conn Female Unshrd Reel Of 4000 SZ 12
Connector Accessory, 0.075in Min Cable Dia, 0.14in Max Cable Dia, Contact
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Reel Automotive
Automotive Contact, Skt, 18-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-16-0144
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
SOC, SF, SIZE 16, 14-18, AU/SN
SOC, SF, SIZE 16, 14-18, AU/SN Terminal Type: Socket Wire Size: 18 – 14 AWG Wire Size: .75 – 2 mm² Interface Plating: Gold (Au) Primary Locking Feature: Integrated in Housing Socket 18 – 14 AWG .75 – 2 mm² Gold (Au) | Deutsch Connector Stamped And Formed Contacts - Reel | Part Number: 1062-16-0144 | Internal Number: 1062-16-0144 | Alias Number: ZPF000000000131934 | TE Connectivity | enetSEAL+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106216-0144