Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1060995-1

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 3.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060995-1.

IHS

Datasheet4 pages2 years ago
Datasheet10 pages25 years ago
Datasheet8 pages29 years ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1060995-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.327
$ 3.885
Stock
9,630
37,328
Authorized Distributors
6
6
Connector Type
-
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
PCB, Through Hole
-
Frequency
6 GHz
6 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Gold
Dielectric Material
TFE
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity829558-2
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RadiallR222M00720
Conn SMP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Nickel Phosphorous Gold
RadiallR222M00080
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
TE Connectivity1061022-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1-1337581-0
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1060989-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-265J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1060995-1 provided by its distributors.

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 5862 5004 09,OSX PCB JACK RECP
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Copper Carton Automotive
RF Connectors / Coaxial Connectors JACK RCPT STR 50 OHM GOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862 5004 09
  • 5862-5004-09