TE Connectivity 1060985-1

Rf/Coaxial Connector, Mcx Coaxial; |Te Connectivity Amp 1060985-1.
$ 3.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060985-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Newark

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-3.98%

CAD Models

Download TE Connectivity 1060985-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.711
$ 3.327
Stock
30,706
9,630
Authorized Distributors
6
6
Connector Type
-
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
-
PCB, Through Hole
Frequency
6 GHz
6 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Gold
Brass
Dielectric Material
-
TFE
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1060989-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Cinch Connectivity Solutions135-3701-201
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Cinch Connectivity Solutions133-3701-211
RF Connector MCX Jack Straight PCB Mount | Johnson-Cinch Connectivity Solutions 133-3701-211
Cinch Connectivity Solutions133-3701-231
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1060985-1 provided by its distributors.

Rf/Coaxial Connector, Mcx Coaxial; |Te Connectivity Amp 1060985-1.
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF COAXIAL, MCX, JACK, 50OHM; Connector Type:MCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact
MCX Connector 4 Leg Mounting Straight Without Panel Attachment RF Jack Connector
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Automotive
5862 5002 10,OSX JACK RECPT RF Interface: MCX RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .137 in RF Connector Mated Outer Diameter (Approximate): 3.48 mm Impedance: 50 Ω MCX Jack .137" 3.48 mm | Coax Connector | Part Number: 1060985-1 | Internal Number: 1060985-1 | TE Connectivity | MCX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060985-1.