Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R222M00080

RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R222M00080.

IHS

Datasheet18 pages5 years ago

X-ON

Inventory History

3 month trend:
+124%

CAD Models

Download Radiall R222M00080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR222M00720
Conn SMP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Nickel Phosphorous Gold
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity829558-2
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1060995-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm

Descriptions

Descriptions of Radiall R222M00080 provided by its distributors.

RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
Conn SMP F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Nickel Phosphorous Gold
1 SMP Board-End 6GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Receptacle Temperature range: -65 ... +155 °C Center contact: Male Connection, attachment: Soldering Connector Design: Straight Contacts: Brass Housing Material: Brass (CuZn) Mounting: PCB / Snap-On Mounting Series: SMP-MAX Frequency: 6 GHz Impedance: 50 Ohm

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc