Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1061022-1

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1061022-1.

IHS

Datasheet4 pages2 years ago
Datasheet10 pages25 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+28.00%

CAD Models

Download TE Connectivity 1061022-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1061023-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity829558-2
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF920-255P-51P
RF / Coaxial Connector, AFI Coaxial, Straight Plug, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF034-5024
RF Connector HD-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF920-263P-51P
RF / Coaxial Connector, AFI Coaxial, Straight Plug, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1060995-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 1061022-1 provided by its distributors.

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Rf/Coaxial, Mcx Jack, R/A, 50 Ohm, Solde; |Te Connectivity Amp 1061022-1
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Automotive Package
RF Connectors / Coaxial Connectors PCB R/A Jack Rcept 50 OHM
5864 5001 09,OSX PCB RA JACK; Connector Type:MCX Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:PCB Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)
5864 5001 09,OSX PCB RA JACK RF Interface: MCX RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 4.5 mm RF Connector Mated Outer Diameter (Approximate): .177 in Impedance: 50 Ω MCX Jack 4.5 mm .177" | Rf Connector | Part Number: 1061022-1 | Internal Number: 1061022-1 | Alias Number: 5864-5001-09 | .177" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1061022-1 .
  • 5864 5001 09
  • 5864-5001-09