TE Connectivity 1060-20-0222

Connector Accessory, 0.051in Min Cable Dia, 0.085in Max Cable Dia, Contact
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060-20-0222.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1060-20-0222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1060-20-0222 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.085in Max Cable Dia, Contact
Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG T/R Automotive
CONN PIN 16-22AWG NICKEL CRIMP / Pin Contact Nickel Crimp 16-22 AWG Power, Stamped
TE Connectivity / AMP Nickel Plated Male Pin for 22AWG-16AWG Wire.
DEUTSCH Size 20 Nickel Plated Stamped & Formed Pin for 16-22 AWG
Automotive Contact, Pin, 22-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-20-0222
Automotive Connector Contact, Pin, Crimp, 16 AWG, 22 AWG
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000
PIN, CONTACT PLATING NICKEL, CURRENT RATING 7.5 A, 1.0200 MM
PIN, SF, SIZE 20, 16-22, NI/NI
PIN, SF, SIZE 20, 16-22, NI/NI Terminal & Splice Type: Pin Mating Pin Diameter: .04 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: 22 – 16 AWG Wire Size: .35 – 1.5 mm² Pin .04" 0 – 24 A (Low Power) 22 – 16 AWG | Deutsch Stamped & Formed Contact | Part Number: 1060-20-0222 | Internal Number: 1060-20-0222 | Alias Number: ZPF000000000131918 | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106020-0222