
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1060-16-0122 | 12,000 | 4K | 3d | ||||||||
| RS (Formerly Allied Electronics) | 1060-16-0122 | 4,103 | 1 | Bulk | 7h | |||||||
| Powell Electronics | 1060-16-0122 | 21 | 1 | 16h | ||||||||
| TTI | 1060-16-0122 | 532,000 | 4K | Tape & Reel | 17h | |||||||
| Boersig | 1060-16-0122 | 104,000 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity 1060-16-0122.
Download TE Connectivity 1060-16-0122 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1060-16-0122 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1060-16-0122.