Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1057377-1

Conn, Rf, N-sma, Amp, 1057377-1, 3082-2240-00, Plug-jack Adap<az
$ 93.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057377-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.99%

CAD Models

Download TE Connectivity 1057377-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-06-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF112556
connector, rf coaxial, bnc str plug, captive contact, for belden 573945, mini max 500
Amphenol RF282135-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF282138-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RFAPH-BNCJ-HDBNCP
RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, BNC HD, Plug, BNC, Receptacle
Amphenol RFAPH-HDBNCJ-J
Amphenol RF APH-HDBNCJ-J Adapter, HD-BNC Jack to HD-BNC Jack, Straight, 75 Ohm
Amphenol RFAPH-HDBNCP-T
Amphenol RF RF connector, BNCinterface, 75Ωimpedance, Average power rating1W, Male plug
Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, THT
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Amphenol RF031-10-75
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount

Descriptions

Descriptions of TE Connectivity 1057377-1 provided by its distributors.

CONN,RF,N-SMA,AMP,1057377-1, 3082-2240-00,PLUG-JACK ADAP<AZ
TE Connectivity RF adapter, N arrive SMA, plug, impedance50Ω, right angle
ADAPTOR, N PLUG, SMA JACK, STRAIGHT; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Receptacle; Adapter Body Style: Straight Adapter; Impedance: -; Connector Type: Inter Seri
3082 2240 00,ADAPTER,N TO SMA Side A Interface: N Side A Gender: Plug Side B Interface: SMA Side B Gender: Jack Connector System: Wire-to-Wire N Plug SMA Jack | Ampseal Header | Part Number: 1057377-1 | Internal Number: 1057377-1 | Alias Number: 3082-2240-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3082 2240 00
  • 3082-2240-00