
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microwave Components, LLC | 1056245-1 | 0 | 15m | |||||||||
| Sager Electronics | 1056245-1 | 0 | 100 | |||||||||
| RS (Formerly Allied Electronics) | 1056245-1 | 0 | 100 | Bulk | 11h | |||||||
| Richardson RFPD | 1056245-1 | Contact | 1 | 4h | ||||||||
| Farnell | 1056245-1 | 0 | 100 | 22h |
Download TE Connectivity 1056245-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1056245-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: