Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1052646-1

Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack

$ 18.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052646-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet3 pages1 year ago

IHS

Master Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-9.64%

CAD Models

Download TE Connectivity 1052646-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.45
$ 22.249
$ 22.249
Stock
3,884
2
2
Authorized Distributors
6
5
5
Connector Type
SMA
SMA
SMA
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Flanges, Panel
Flanges, Panel
Frequency
18 GHz
-
-
Termination
Press-Fit
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
Copper
Copper
Dielectric Material
TFE
TFE
TFE
Housing Color
Silver
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052628-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Receptacle
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052689-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Receptacle
TE Connectivity1053261-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1052517-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053111-1
Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm; |Te Connectivity Amp 1053111-1
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
Amphenol RF901-9209A
connector, rf coaxial, sma in-series adapter, bulkhead jack to jack, gold plated
Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
TE Connectivity1060984-1
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1052646-1 provided by its distributors.

Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack
Connectors,RF Connectors/Coaxial Connectors 18GHz 50Ω Flange mounting,SMD mount
RF Connectors / Coaxial Connectors SMA ST JCK-REC 2HF
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2052 3359 02
RF COAXIAL, SMA JACK, 50 OHM, FLANGE; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:-; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052646-1 .
  • 2052-3359-02