TE Connectivity 1051110-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 35.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051110-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.21
$ 46.97
$ 46.97
Stock
1,002
27,282
27,282
Authorized Distributors
5
6
6
Connector Type
Plug
Cable, Plug, SMA
Cable, Plug, SMA
Gender
Male
Male
Male
Impedance
50 Ω
-
-
Mount
Cable
-
-
Frequency
18 GHz
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Gold
Gold
Gold
Contact Material
-
-
-
Dielectric Material
TFE
-
-
Housing Color
-
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
TE Connectivity1061015-1
CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1052902-1
TE Connectivity SMAConnector female Coaxial connector, Flange mounting, Welding termination
TE Connectivity1051113-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1051114-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1051109-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF901-9531-1SF
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
TE Connectivity1050532-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050735-1
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM,; OHM, SOLDER; Connector Type:SMA Coaxial; Body Style:Straight

Descriptions

Descriptions of TE Connectivity 1051110-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Cable Mount PL Gold Carton
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2007 5054 02
Male Pin, Plug, Threaded, Gold, Passivated, Wire Mount, Solder Mount, Free Hanging, SMD, TH
2007 5054 02 Rohs Compliant: Yes |Te Connectivity Amp 2007 5054 02
CONN SMA PLUG R/A 50 OHM SOLDER
2007 5054 02 Part Number: 1051110-1 | Internal Number: 1051110-1 | Alias Number: 2007-5054-02 | TE Connectivity
SMA Plug 50Ohm Right Angle Cable Mount
SMA Connectors SMA PLUG RG-402/U

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007 5054 02
  • 2007-5054-02