What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 104652-4

Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD Box/Tube
$ 8.139
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104652-4.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 104652-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.139
$ 6.28
Stock
8,652
12,081
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-104652-4
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-104655-5
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity104693-4
Board Connector, 40 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, Archer M50 Series
TE Connectivity5-147384-4
Conn Socket Strip RCP 40 POS 1.27mm Solder ST Side Entry SMD T/R
HIROSE ELECTRICFX2-40P-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40P-1.27SVL(71)

Descriptions

Descriptions of TE Connectivity 104652-4 provided by its distributors.

Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD Box/Tube
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Special Order: 40 50/50 GRID DRST SFMNT RCPT PCB Header & Receptacle | Part Number: 104652-4 | Internal Number: 104652-4 | TE Connectivity |
Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu 50/50 Grid Series; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 104652-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104652-4.