Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104479-5

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104479-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.52%

Alternate Parts

Price @ 1000
$ 0.42
$ 0.27
Stock
128,132
362,436
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Tin
Tin
Housing Material
-
-
Connector Type
Connector, PCB, Signal, Socket
Socket
Current Rating
3 A
3 A
Number of Contacts
-
-
Contact Material
Copper
-

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-22
LTD Date2026-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity353907-1
Connector Accessory, 0.033in Min Cable Dia, 0.041in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 104479-5 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Connector Headers and PCB Receptacles Crimping 2.54μm lead,tin 20-24 AWG push-in
Contact; Connector Type:Contact, Crimp; |Te Connectivity Amp 104479-5
TE; IND DEVICES; CIRCULAR CONNECTORS; SHORT POINT RECP CONT LP
Headers & Wire Housings RECEPTACLE 24-20 TIN
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
Special Order: SHORT POINT RECP CONT LP Part Number: 104479-5 | Internal Number: 104479-5 | TE Connectivity |
.100 AMPMODU Headers, Housings & Contacts
CONN SOCKET 20-24AWG CRIMP TIN
CONTACT, SOCKET, 20AWG, CRIMP;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty