Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104074-7

Conn Shrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Tube
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104074-7.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 104074-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.052
$ 1.65
Stock
2,766
27,842
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-104074-7
Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
TE Connectivity104071-7
Wire-Board Connector Header 4Pos, 0.05In; |Te Connectivity Amp 104071-7
TE Connectivity5-104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TMS Series
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame

Descriptions

Descriptions of TE Connectivity 104074-7 provided by its distributors.

Conn Shrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Tube
AMPMODU System 50 Non-RoHS Compliant COMMERCIAL UL Connector Header 200Cycles UL94V-0 -65C~105C 1A
4 Position 2.54mm 500V Right Angle Through Hole Ampmodu Header
Pin header, 4 pole, pitch 1.27 mm, angled, black, 104074-7
Board to Board & Mezzanine Connectors 4P SRRA SHRD HEADER
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Wire-Board Connector Header 4Pos, 0.05In; Gender:Header; No. Of Contacts:4; No. Of Rows:1; Pitch Spacing:1.27Mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:Csa/Ul; Body Material:Thermoplastic Rohs Compliant: No |Amp Te Connectivity 104074-7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty