TE Connectivity 5-103669-7

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103669-7.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-11.56%

CAD Models

Download TE Connectivity 5-103669-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.164
$ 1.365
Stock
44,373
11,806
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103639-7
8-Pin Header, Latch Holder, 3A, 2.54μm, Tin-Lead, Black, TH, 22.86mm(L) × 6.98mm(H)
TE Connectivity103908-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103638-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP103639-6
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity103672-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity103634-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-103669-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
1 2.54mm Tin -65℃~+105℃ Brass 3A Direct Insert Push-Pull,P=2.54mm Wire To Board Connector ROHS
PCB HOUSING 2.54MM, 8 WAY, 1ROW STRAIGHT, IDC, 3A, AMPMODU MTE SERIES
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
AMPMODU Series 8 Pos. 2.54mm Single Row Through Hole Shrouded Header
Header, Latch Holder 1 8-Pin Male Pin, Black, TH
Headers & Wire Housings LTCHNG HDR W/SWAGE 8
.100 AMPMODU Headers Housings & Contacts
WIRE-BOARD CONNECTOR HEADER 8 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Co
08 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103669-7 | Internal Number: 5-103669-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51036697