TE Connectivity 1027-008-1200

DT MOUNTING CLIP, SIDE, ZINC PLA / Connector Clip For DT Series Receptacles
$ 1.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1027-008-1200.

IHS

Datasheet5 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.77%

CAD Models

Download TE Connectivity 1027-008-1200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1027-008-1200 provided by its distributors.

DT MOUNTING CLIP, SIDE, ZINC PLA / Connector Clip For DT Series Receptacles
Mounting Clip DT Series DTM Receptacle Connectors Steel Natural
SIDE MOUNTING BRACKET FOR CONNECTORS, METAL, ZINC, STEEL MATERIAL
CLIP, STEEL, ZINC, 11MM HOLE, SIDE
METAL CLIP 11MM HOLE SIDE MTG BRACKET
CLIP, STEEL, ZINC, 11MM HOLE, SIDE Primary Product Material: Steel Automotive Connector Accessory Type: Mounting Clip Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Steel Mounting Clip | Deutsch Dt Mounting Clip | Part Number: 1027-008-1200 | Internal Number: 1027-008-1200 | TE Connectivity | enetSEAL+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty