TE Connectivity 10219128-03

SAMPLE Engineering Model - NTC Thermistor Sensors for Space, ESAP-ESA
$ 358.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10219128-03.

TE Connectivity

Datasheet5 pages1 year ago
Datasheet4 pages1 year ago
Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 10219128-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-01-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 10219128-03 provided by its distributors.

SAMPLE Engineering Model - NTC Thermistor Sensors for Space, ESAP-ESA
SAT PROBE-RTD PT1000 3000mm ENG MODEL
TE Connectivity 10219128-03 RTD传感器
RS APAC
TEMPERATURE SENSOR, 2-WIRE, 1KOHM, 3M;
Temperature Sensor, 2-Wire, 1Kohm, 9.8 ; Rtd Type:Component With Leads; Rtd Accuracy:-; Resistance @ 0°C:1Kohm; Rtd Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |Te Connectivity 10219128-03
ESA PROBE-RTD PT1000 3000mm ENG MODEL RTD Sensor Type: Space Qualified RTD Element Type: Thin Film Element Material: Platinum Lead Wire Style: Polyimide insulated Operating Temperature (Max): -139 °F 257 °F Space Qualified RTD Thin Film Platinum Polyimide insulated | Satellite (Esa) Surface Mount Rtd Sensor | Part Number: 10219128-03 | Internal Number: 10219128-03 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty