TE Connectivity 10217758-00

TE Connectivity 10217758-00 ABD Compact Pre-Assembled 6mm Unshrouded Connector
$ 81.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10217758-00.

IHS

Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-25.58%

CAD Models

Download TE Connectivity 10217758-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 10217758-00 provided by its distributors.

TE Connectivity 10217758-00 ABD Compact Pre-Assembled 6mm Unshrouded Connector
Air Bubble Detector Digital Output 6mm 5V to 24V TTL Logic Screw Mount
Air Bubble Detector using Ultrasonic Technology
LIQUID FLOW SENSORS FLOW SENSORS;
Air Bubble Detector - 6Mm - Non-Invasive
TE Connectivity , , 5 ¡ú 24 V ABS/PC
AIR BUBBLE DETECTOR6MM ULTRSNC COMPCT ASSY
Air Bubble Detector, 6Mm, 5-24Vdc; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V; Product Range:Ad-101 Series; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity Sensors 10217758-00
ABD,AD-101,COMPACT ASSY,6MM Ultrasonic Sensor Type: Air Bubble/Air-in-line Detectors Ultrasonic Sensor Style: Non-Invasive Air Bubble/Air-in-line Detectors Non-Invasive | Non-Invasive Air Bubble Level Detector | Part Number: 071-06402 | Internal Number: 10217758-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 071-06402