TE Connectivity 1011-349-1205

Dust Cap/cover, Black, Plastic, Dt Series 12-WAY, For Use W/ DT06-12, Dt Series
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1011-349-1205.

IHS

Datasheet5 pages5 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1011-349-1205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1011-349-1205 provided by its distributors.

DUST CAP/COVER, BLACK, PLASTIC, DT SERIES 12-WAY, FOR USE W/ DT06-12, DT SERIES
Connector Accessories Plug Protection Cap Straight Box
1011-349-1205, TE Connectivity / Deutsch Automotive
DUMMY CAP, DT, FOR DT0612S PLUG; Accessory Type:Dust Cap; For Use With:DT Series Connectors; Connector Shell Size:12S; Connector Body Material:Metal; SVHC:No SVHC (19-Dec-2011); Series:DT ;RoHS Compliant: Yes
DUST CAP, 12P, PLG, BLK, DT Primary Product Color: Black Protection & Strain Relief Accessory Type: Dust Cap Primary Product Material: PA GF Strain Relief: Without Operating Temperature (Max): 125 °C Black Dust Cap | Dust Cap — Deutsch Dt | Part Number: 1011-349-1205 | Internal Number: 1011-349-1205 | PA GF | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty