TE Connectivity 1011-347-0605

DEUTSCH DT Series 6 Position Black Color Plastic Dust Cover Connector
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1011-347-0605.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Future Electronics

TE Connectivity

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1011-347-0605 provided by its distributors.

DEUTSCH DT Series 6 Position Black Color Plastic Dust Cover Connector
DUMMY CAP, DT, FOR DT066S PLUG; Accessory Type: Dust Cap; For Use With: DT Series 6 Way Plug; Connector Body Material: Plastic Body; Product Range: DT Series; SVHC: No SVHC (27-Jun-2018)
Dummy Cap, Dt, For Dt066S Plug; Tipo De Accesorio:Dust Cap; Para Usar Con:Dt Series Connectors; Material Del Cuerpo Del Conector:Metal; Conector, Tamaño De La Carcasa:6S |Deutsch Te Connectivity 1011-347-0605
DUST CAP, 6P, PLG, BLK, DT Primary Product Color: Black Protection & Strain Relief Accessory Type: Dust Cap Primary Product Material: PA GF Strain Relief: Without Operating Temperature (Max): 125 °C Black Dust Cap | Dust Cap — Deutsch Dt | Part Number: 1011-347-0605 | Internal Number: 1011-347-0605 | PA GF | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty