
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A122502-ND | 27 | 1 | Box | ||||||||
| TTI | 100291-1 | 2 | 2 | Bulk | 16h | |||||||
| Heilind Asia | 100291-1 | 0 | 1h | |||||||||
| Interstate Connecting Components | 100291-1 | 0 | 8h | |||||||||
| Heilind Americas | 100291-1 | 0 | 10h |
Download datasheets and manufacturer documentation for TE Connectivity 100291-1.
Download TE Connectivity 100291-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 100291-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 100291-1.