TE Connectivity 1-968851-1

TE CONNECTIVITY / AMP 1-968851-1Contact, MCP 2.8 Series, Socket, 13 AWG, 17 AWG, Crimp, Copper
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-968851-1.

Farnell

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Upverter

LKR

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+7.91%

CAD Models

Download TE Connectivity 1-968851-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 1-968851-1 provided by its distributors.

TE CONNECTIVITY / AMP 1-968851-1Contact, MCP 2.8 Series, Socket, 13 AWG, 17 AWG, Crimp, Copper
AMP MCP 2.8, CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONTACT, CRIMP, SOCKET, 17-13AWG, REEL; Product Range: MCP 2.8 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: Multiple Contact Poi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19688511