TE Connectivity 1-967624-3

18 Position5.00mm Ptch Green Rectangular Connector Housings Receptacle
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967624-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-967624-1
18 Position Non-Sealed White Timer Receptacle Housing
TE Connectivity3-967624-1
Jun-Pow-Tim Geh 18P Rohs Compliant: Yes |Te Connectivity Amp 3-967624-1
TE Connectivity6-968974-1
Multiple Contact Point (MCP) Interconnection System and MCON Contact System

Descriptions

Descriptions of TE Connectivity 1-967624-3 provided by its distributors.

18 Position5.00mm Ptch Green Rectangular Connector Housings Receptacle
Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Green Carton Automotive
Combination Line Connector, 18 Contact(s), Female
5mm 3 5.51mm P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
AUTOMOTIVE HOUSING, RECEPTACLE, 18POS;
Crimping Terminal Rubber Shell
Automotive Housing, Receptacle, 18Pos; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:18Positions; For Use With:Amp Junior Power Timer Series Automotive Socket Contacts; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes |Te Connectivity Amp 1-967624-3
JUN-POW-TIM GEH 18P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 2.8 mm | Part Number: 1-967624-3 | Internal Number: 1-967624-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-967624-3.