TE Connectivity 1-967622-3

Automotive Housing, Receptacle, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 1-967622-3
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967622-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
+43.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity8-968972-1
MCP Series 12 Position Receptacle Housing Connector
TE Connectivity7-968972-1
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
TE Connectivity1-967621-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-967622-3 provided by its distributors.

Automotive Housing, Receptacle, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 1-967622-3
Combination Line Connector, 12 Contact(s), Female
Conn Housing RCP 12 POS 5mm Crimp ST Cable Mount Blue Carton
5mm Housings (Wire To Board / Wire To Wire ) ROHS
1-967622-3, TE CONNECTIVITY/AMP BRAND
JUN-POW-TIM GEH 12P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 2.8 mm | Part Number: 1-967622-3 | Internal Number: 1-967622-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19676223