TE Connectivity 1-966144-0

Insulated Wire end ferrule, 2 x 4.0 mm², 23 mm/12 mm long, DIN 46228/4, gray, 1-966144-0
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-966144-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-966144-0 provided by its distributors.

Insulated Wire end ferrule, 2 x 4.0 mm², 23 mm/12 mm long, DIN 46228/4, gray, 1-966144-0
Overall Length mm = 23 / Pin Length mm = 12 / Terminal Diameter mm = 3.7 / Terminal Material = Tinned Electrolytic Copper / Cross-Section mm² = 4 / Cross-Section AWG AWG = 11 / Insulator Material = Polypropylene / Insulator Colour = Grey
Terminal, Wire Ferrule, 11Awg, Gry; Wire Ferrule Type:Twin Wire; Wire Size Awg Max:11Awg; Conductor Area Csa:4Mm²; Pin Length:12Mm; Insulator Colour:Gray; Product Range:-; Overall Length:23Mm; Insulator Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 1-966144-0
FER,WIRE,DBL,PL SLV,4.00/12,L12,GREY,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Gray Compatible Insulation Diameter Range: .169 in Compatible Insulation Diameter Range: 4.3 mm Wire Size: 11 AWG Ferrule Gray .169" 4.3 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 1-966144-0 | Internal Number: 1-966144-0 | Alias Number: A48879-000 | 11 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty