TE Connectivity 1-966067-7

Telecom and Datacom Connector, 13 Contact(s), Male, Right Angle, Solder Terminal, Plug
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-966067-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-56.43%

CAD Models

Download TE Connectivity 1-966067-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 1-966067-7 provided by its distributors.

Telecom and Datacom Connector, 13 Contact(s), Male, Right Angle, Solder Terminal, Plug
Insulated wire end ferrule, 2.5 mm², 18 mm/12 mm long, DIN 46228-4, blue, 1-966067-7
Wire Ferrule; Tublar End Sleeve w/Plastic Sleeve; Tin Finish; Blue; 13AWG; 18mm
Ferrules Terminal 14AWG Copper Blue PIN 18mm Tin Bag
TE Connectivity 1-966067-7 Wire Ferrulehl Terminals Unshrouded BL
Other Insulated Terminals and Splices, ADERENDHUELSE HL BL
FER,WIRE,PL SLV,2.50/14,L12,BLUE,LP
Tubular 14AWG 18mm 4.7mm Galvanic Tin Bulk
Avnet Japan
1-966067-7, TE CONNECTIVITY/AMP BRAND
Overall Length mm = 18 / Pin Length mm = 12 / Terminal Diameter mm = 2.2 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 2.5 / Cross-Section AWG AWG = 14 / Insulator Material = Polypropylene / Insulator Colour = Blue
FER,WIRE,PL SLV,2.50/14,L12,BLUE,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Blue Compatible Insulation Diameter Range: .16 in Compatible Insulation Diameter Range: 4.1 mm Wire Size: 13 AWG Ferrule Blue .16" 4.1 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 1-966067-7 | Internal Number: 1-966067-7 | Alias Number: AMP-1-0966067-7 | 13 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19660677