
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 1-929089-1 | 2,850 | 741 | |||||||||
| TME | 19290891-TEC | 2,850 | 313 | 23h | ||||||||
| Powell Electronics | 1-929089-1 | 145 | 2500 | 2h | ||||||||
| JRH Electronics | 1-929089-1 | 319 | 250 | 12h | ||||||||
| Boersig | 1-929089-1 | 166 | 4d |
Download datasheets and manufacturer documentation for TE Connectivity 1-929089-1.
Download TE Connectivity 1-929089-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-929089-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-929089-1.