TE Connectivity 1-925017-5

Insulation Sleeve, Receptacle, 1Pos Rohs Compliant: Yes |Te Connectivity Amp 1-925017-5
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-925017-5.

JRH Electronics

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.40%

CAD Models

Download TE Connectivity 1-925017-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-925017-5 provided by its distributors.

Insulation Sleeve, Receptacle, 1Pos Rohs Compliant: Yes |Te Connectivity Amp 1-925017-5
TE Connectivity 1-925017-5 FASTON Female Shrouded Connector Black 1 Positions
Insulating housing for 6.3 mm, 1 pole, PE, UL 94V-2, black, 1-925017-5
Connector Housing Insulation Sleeve Straight Polyethylene Natural Bag
Connector Accessories Insulation Sleeve Polyethylene Black
250 FASTON HSG.,REC.,1 POS,BLACK
FASTON Terminals - Premier & Commercial
Insulation Sleeve Black Faston
INSULATION SLEEVE, RECEPTACLE, 1POS;
CONN RCPT SLEEVE 0.25 1POS BLACK
250 FASTON HSG.,REC.,1 POS,BLACK Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Black Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Black | Crimp Terminal Housing | Part Number: 1-925017-5 | Internal Number: 1-925017-5 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-925017-5.