TE Connectivity 1-917484-5

Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 1-917484-5
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917484-5.

IHS

Datasheet5 pages1 year ago

Farnell

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.83%

Supply Chain

Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-917484-5 provided by its distributors.

Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 1-917484-5
DYNAMIC D-3 REC CONT. 2L PRE-TIN
Headers & Wire Housings RECPT 16-14 AWG Reel of 3000
TE Connectivity , Dynamic 3000, 2mm2, 1.25mm
Contact SKTCrimp STCable Mount 14-16AWG T/R
Contact SKT Crimp ST Cable Mount Reel
CONTACT, SOCKET, 16-14AWG, CRIMP;
CONN SOCKET 14-16AWG CRIMP TIN
Connector Contact, Receptacle, Component-to-Wire, 16 – 14 AWG Wire Size, 1.23 – 2.27 mm² Wire Size, Tin, Reel & Box, Wire & Cable, Dynamic 3000 Series
DYNAMIC D-3 REC CONT. 2L PRE-TIN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Tin (Sn) Receptacle 16 – 14 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-917484-5 | Internal Number: 1-917484-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty