TE Connectivity 1-881545-2

Female Straight Black Open Top 2 Way 1 Row 2.54MM Pitch
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-881545-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity881545-5
AMPMODU NOVO Female Straight Natural Handle, Open Top 2 Way 1 Row 2.54mm Pitch
TE Connectivity1-880584-2
Headers&wire Housings Shunt Conn. Assy |Te Connectivity Amp 1-880584-2
KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 2 Circuits
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38µm Gold (Au), 2 Circuits, with Hooks

Descriptions

Descriptions of TE Connectivity 1-881545-2 provided by its distributors.

FEMALE STRAIGHT BLACK OPEN TOP 2 WAY 1 ROW 2.54MM PITCH
Novo Shunt, 2Pos, 2.54Mm, Black; Accessory Type:Shunt; For Use With:Amp Ampmodu Series Board To Board Connectors; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:Ampmodu Series Rohs Compliant: Yes |Te Connectivity Amp 1-881545-2
AMP SHUNT ASS'Y Shunt Type: Novo Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Novo Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 1-881545-2 | Internal Number: 1-881545-2 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty