TE Connectivity 1-87631-7

Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount Black Package
$ 2.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87631-7.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages15 years ago

IHS

Master Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-87631-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-87456-7
Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 22 Circuits, Black
TE Connectivity / AMP2-1419158-8
GET 0.64 mm (Global Electronic Technology) Connector System
TE Connectivity / AMP3-1419158-0
GET 0.64 mm (Global Electronic Technology) Connector System

Descriptions

Descriptions of TE Connectivity 1-87631-7 provided by its distributors.

Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount Black Package
Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal
Socket housing, 22 pole, pitch 2.54 mm, straight, black, 1-87631-7
SOLIS SP SPD22-16COM22-18MIL1462 | TE Connectivity 1-87631-7
CONN HOUSING 22POS .100 POL DUAL
Detent Lock,Receptacle 2 22pin Female Socket
.100 AMPMODU Headers Housings & Contacts
1-87631-7, TE CONNECTIVITY/AMP BRAND
Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:22Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; Contact Material:Beryllium Copper; Contact Termination Type:Crimp; No. Of Contacts:22Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-87631-7.
22 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 1-87631-7 | Internal Number: 1-87631-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87631-7.