Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-87499-0

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Automotive Package

$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87499-0.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet98 pages18 years ago
Datasheet197 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages15 years ago

IHS

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.34%

CAD Models

Download TE Connectivity 1-87499-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity104257-4
Conn Housing, 2.54Mm, Rcpt, 5Positions; |Amp Te Connectivity 104257-4.
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-87499-0 provided by its distributors.

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity Connector Housing, 5 Pos, 2.54mm Pitch, 1 Row
CONNECTOR, HOUSING, RECEPTACLE, MOD IV, 5 POSITION, SINGLE ROW
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONNECTOR HOUSING, RCPT, 5POS, 2.54MM;
Electrical Connector Cylindrical
.100 AMPMODU Headers Housings & Contacts
WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:5Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Series Contacts; Features:Unstamped Housing
05 MODIV HSG COMP SR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 1-87499-0 | Internal Number: 1-87499-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87499-0.