Descriptions of Molex 90156-0145 provided by its distributors.
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Single Row, 5 Circuits, Black
Connector, Rcpt, 5Pos, 1Row, 2.54Mm; |Molex 90156-0145
Molex Connector Housing, 5 Pos, 2.54mm Pitch, 1 Row
C-GRID III SERIES 2.54MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 90156
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Molex 901560145 C-grid Socket Housing 5 Circuits 2.54mm Pitch
C-Grid III Housing, Receptacle, 5 Poles, 1 Rows, 2.54mm Pitch
C-Grid Crp Conn Hsg SR FL Polz 5Ckt
CONN HOUSING, RCPT, 5POS, 2.54MM, BLACK;
Headers & Wire Housings C-GRID III 2.54MM HSG 1X05
Cross Referenced to MOLEX - Part MOL90156-0145
Housings (Wire To Board / Wire To Wire ) ROHS
Crimping Terminal Rubber Shell
2.54MM C-GRID III CRIMP HSG 5C
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:C-Grid III 90156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017)