Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-86561-0

TE Connectivity 1-86561-0 FFC FPC Connector Male Unshrouded 26-22AWG
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-86561-0.

JRH Electronics

Datasheet5 pages2 years ago
Technical Drawing1 page15 years ago

Sager Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+30.43%

CAD Models

Download TE Connectivity 1-86561-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity88976-4
Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4
TE Connectivity88976-2
Ffc&fpc Connectors Pin Contact Tin 15000; |Te Connectivity Amp 88976-2
TE Connectivity1-86557-9
FFC/FPC Connectors; 1-86557-9; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
TE Connectivity / AMP494033-3
Ffc&fpc Connectors Ffc, pin Contact Round; |Te Connectivity Amp 494033-3
TE Connectivity / AMP1-86557-4
Ffc&fpc Connectors Ffc Pin Round Wire P; |Te Connectivity Amp 1-86557-4
TE Connectivity86656-2
Ffc Pin Round Wire Pltd Au15 Rohs Compliant: Yes |Te Connectivity Amp 86656-2

Descriptions

Descriptions of TE Connectivity 1-86561-0 provided by its distributors.

TE Connectivity 1-86561-0 FFC FPC Connector Male Unshrouded 26-22AWG
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
Flexible Film Contacts Product Highlights: Pin Contact Type = Pin Wire Range = 0.12-0.40 [26-22] mm [AWG] 2.54 mm Centerline Wire/Cable Type = Round Wire, Discrete
CONTACT PIN, TIN, 26-22AWG; Product Range: AMPMODU Series; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: .100 Centerline Connectors; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 26AWG; Current Rating: -; C
FFC,PIN CONTACT,LP,ROUND WIRE, Contact Type: Pin Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Contact Mating Area Plating Material: Tin (Sn) Compatible With Wire & Cable Type: Discrete Wire Pin 26 – 22 AWG .12 – .4 mm² Tin (Sn) | 2.54Mm Ffc Connectors Pin Contact | Part Number: 1-86561-0 | Internal Number: 1-86561-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty