Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-86557-9

FFC/FPC Connectors; 1-86557-9; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-86557-9.

element14 APAC

Datasheet5 pages3 years ago

Newark

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.84%

Supply Chain

Introduction Date2009-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-86561-0
TE Connectivity 1-86561-0 FFC FPC Connector Male Unshrouded 26-22AWG
TE Connectivity88976-4
Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4
TE Connectivity88976-2
Ffc&fpc Connectors Pin Contact Tin 15000; |Te Connectivity Amp 88976-2
TE Connectivity / AMP494033-3
Ffc&fpc Connectors Ffc, pin Contact Round; |Te Connectivity Amp 494033-3
TE Connectivity / AMP1-86557-4
Ffc&fpc Connectors Ffc Pin Round Wire P; |Te Connectivity Amp 1-86557-4
TE Connectivity86656-2
Ffc Pin Round Wire Pltd Au15 Rohs Compliant: Yes |Te Connectivity Amp 86656-2

Descriptions

Descriptions of TE Connectivity 1-86557-9 provided by its distributors.

FFC/FPC Connectors; 1-86557-9; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
FFC & FPC Connectors PIN CONTACT TIN REEL OF 10000
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, CRIMP, PIN, 26-22AWG, REEL; Product Range: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: FFC Connectors; Wire Size AWG Min: 26AWG
FFC,PIN CONTACT,ROUND WIRE,22- Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Compatible With Wire & Cable Type: Discrete Wire Tin (Sn) Pin 26 – 22 AWG .12 – .4 mm² | Connector Contact | Part Number: 1-86557-9 | Internal Number: 1-86557-9 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty