TE Connectivity 1-829261-6

D Sub Female Screwlock, 4-40 Unc/M3 Rohs Compliant: Yes |Amp Te Connectivity 1-829261-6.
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-829261-6.

Farnell

Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-10.42%

CAD Models

Download TE Connectivity 1-829261-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-829261-6 provided by its distributors.

D Sub Female Screwlock, 4-40 Unc/M3 Rohs Compliant: Yes |Amp Te Connectivity 1-829261-6.
D SUB FEMALE SCREWLOCK, 4-40 UNC/M3; Available until stocks are exhausted Alternative available
Connector Accessories Female Screw Lock Brass Tin/Yellow Chromate Finish Individual
Avnet Japan
SCREW, 14.2MM, UNC4-40 / M3; Product Range:AMPLIMITE Series; Screw Length:14.2mm; Thread Size - Metric:M3; Thread Size - Imperial:4-40 UNC; Connector Shell Size:-; SVHC:Lead (27-Jun-2018); Body Plating:Tin; External Leng
HD FEMALE SCREWLOCK Connector Hardware Accessory Type: Female Screwlock Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Latching, Locking & Retention | Connector Hardware | Part Number: 1-829261-6 | Internal Number: 1-829261-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-829261-6.