TE Connectivity 1-826634-3

Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826634-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.87%

CAD Models

Download TE Connectivity 1-826634-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-826632-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity1-826658-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-826656-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP2-5102160-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity / AMP1-102570-1
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-103166-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-826634-3 provided by its distributors.

Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Plug
Pin header, 26 pole, pitch 2.54 mm, angled, green, 1-826634-3
PCB HEADER, VERTICAL, 13 WAY, 2.54MM, AMPMODU HEADER SERIES
Special Order: 13P MODU 2 PIN HDR. Part Number: 1-826634-3 | Internal Number: 1-826634-3 | TE Connectivity |
CONN HEADR 26POS DUAL R/A GOLD
300008005,板至板连接器, 直角型 针座, 26路, 2排/2.54MM;
TE Connectivity 2.54mm26p, AMPMODU
1-826634-3, TE CONNECTIVITY/AMP BRAND
CONNECTOR, 26POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-826634-3 .