TE Connectivity 1-796406-1

TE Connectivity 1-796406-1 CPC Female Shrouded Circular Connector 23-37 R/A
$ 101.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-796406-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Instruction Sheet4 pages14 years ago
Technical Drawing1 page15 years ago
Instruction Sheet9 pages15 years ago
Datasheet12 pages16 years ago

IHS

Master Electronics

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
-7.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21SX
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3100A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21SW
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-796406-1 provided by its distributors.

TE Connectivity 1-796406-1 CPC Female Shrouded Circular Connector 23-37 R/A
CPC PSTD RCPT,23-37,R/A LF Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Panel Wire-to-Board Sealable: No Connector & Housing Type: Receptacle Connector Assembly 250 VDC Wire-to-Panel | Circular Power Connector | Part Number: 1-796406-1 | Internal Number: 1-796406-1 | TE Connectivity | AMP
Circular Conn, R/A Rcpt, 37Pos, Pcb; Product Range:Cpc Series 1; Circular Connector Shell Style:Right Angle Panel Mount Receptacle; No. Of Contacts:37Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Plating:-Rohs Compliant: Yes |Amp Te Connectivity 1-796406-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty