TE Connectivity 1-794615-4

Connector, Soft Shell; Nylon; Plug; Black; 14; Dual; 0.118 in.; UL 94V-0
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794615-4.

JRH Electronics

Datasheet8 pages4 years ago
Datasheet8 pages11 years ago

Farnell

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.82%

CAD Models

Download TE Connectivity 1-794615-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-794616-0
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794616-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1969540-4
Conn Housing PL 14 POS 2.5mm Crimp ST Cable Mount White Bag
Rectangular Power Connector, 14 Contact(S), Male, Crimp Terminal, Plug
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag

Descriptions

Descriptions of TE Connectivity 1-794615-4 provided by its distributors.

Connector, Soft Shell; Nylon; Plug; Black; 14; Dual; 0.118 in.; UL 94V-0
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Panel, 14 Position, 3 mm [.118 in] Centerline, Wire & Cable, Micro MATE-N-LOK
PLUG & SOCKET HOUSING, PLUG, NYLON; Seri; PLUG & SOCKET HOUSING, PLUG, NYLON; Series:Micro MATE-N-LOK; No. of Positions:14; Pitch Spacing:3mm; For Use With:Micro MATE-N-LOK Connectors; Color:Black; Connector Mounting:Panel; Connector Type:Plug & Socket
PANEL MT DBL ROW HSG 14 POS Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 1-794615-4 | Internal Number: 1-794615-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794615-4 .