Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794607-2

Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794607-2.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity 1-794607-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.106
$ 0.106
Stock
3,959,263
2,430,395
2,430,395
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
5 A
5 A
5 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Introduction Date2006-01-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794608-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity1-794612-0
TE Connectivity Tin-Plated Crimp Terminal Male Contact Micro MATE-N-LOK Max 0.5mm² Min 0.2mm²
TE Connectivity1-794612-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp

Descriptions

Descriptions of TE Connectivity 1-794607-2 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
with imprint Crimping 760nm gold 26-30 AWG push-in 12.53mm(Length)*2.67mm(height)
CONN SOCKET 26-30AWG CRIMP GOLD / Socket Contact Gold 26-30 AWG Crimp Stamped
Conn Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Power Crimp Tool: 26-30AWG, 5A, 250V, Tin/Gold
MICRO MNL RPT CNT STRP 30AU LF
Pin & Socket Connectors SKT 30-26 PHBR/AU Reel of 15000
CONTACT, SOCKET, 30-26AWG, CRIMP ROHS COMPLIANT: YES
Contact SKTCrimp STCable Mount 26-30AWG T/R
MICRO MNL RPT CNT STRP 30AU LF Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 30 – 26 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle Tin 30 – 26 AWG | Connector Contact | Part Number: 1-794607-2 | Internal Number: 1-794607-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794607-2.