Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794071-0

Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Receptacle
$ 3.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794071-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

JRH Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
-96.11%

CAD Models

Download TE Connectivity 1-794071-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.182
$ 8.675
Stock
23,039
18,793
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
9.5 A
9.5 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-794107-0
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-794078-0
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug
TE Connectivity770586-1
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Plug
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
2x11P 22P 2 4.2mm 4.2mm 11 Bend insert Push-Pull,P=4.2mm Wire To Board Connector ROHS
Connector Wire to Board Header 22 Position 4.2mm Solder Right Angle Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1-794071-0 provided by its distributors.

Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 22 POS 4.14mm Solder ST Thru-Hole 22 Terminal 1 Port
Mini-Universal MATE-N-LOK 22 Position Dual Row Through-Hole Straight Pin Header
UNIVERSAL MATE-N-LOK;22P MINI UMNL HDR W/DH SN LF | TE Connectivity 1-794071-0
Header, Locking Ramp, 22-Pin, Nylon, 9.5A, Tin-Plated, White, TH
Pin header, 22 pole, pitch 4.14 mm, straight, white, 1-794071-0
Conn, Hdr, 1-794071-0; |Te Connectivity Amp 1-794071-0
Pin & Socket Connectors HEADER 22 POS TIN DUAL ROW
.163 Centerline 600 V 9.5 A max.
TYCO 22P MINI UMNL HDR W;200 MOQ / 400 SQ
CONN HDR 22POS STR DUAL .163 TIN
22P MINI UMNL HDR W/DH SN LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794071-0 | Internal Number: 1-794071-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty