TE Connectivity 770586-1

Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Plug
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770586-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+2.21%

CAD Models

Download TE Connectivity 770586-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity794212-1
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794214-1
UNIVERSAL MATE-N-LOK;24P MINI UMNL2 PLUG HSG UL94V0 | TE Connectivity 794214-1
TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 22 Position 4.2mm Solder Right Angle Thru-Hole Bag
2x11P 22P 2 4.2mm 4.2mm 11 Bend insert Push-Pull,P=4.2mm Wire To Board Connector ROHS

Descriptions

Descriptions of TE Connectivity 770586-1 provided by its distributors.

Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; 770586-1; TE CONNECTIVITY; 2; 22; 22; White
22P MINI UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770586-1 | Internal Number: 770586-1 | Alias Number: 0-0770586-1 | TE Connectivity | MATE-N-LOK
Pin housing Temperature range: -20 ... 105 °C Colour: White Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / Accepts Male or Female Contacts / Straight Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 22 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770586-1 .