Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794107-0

Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794107-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.16%

CAD Models

Download TE Connectivity 1-794107-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-794071-0
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-794078-0
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug
TE Connectivity770586-1
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Plug
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 22 Position 4.2mm Solder Right Angle Thru-Hole Bag
2x11P 22P 2 4.2mm 4.2mm 11 Bend insert Push-Pull,P=4.2mm Wire To Board Connector ROHS

Descriptions

Descriptions of TE Connectivity 1-794107-0 provided by its distributors.

Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug
HOUSING, R/A 22 WAY; Ways, No. of:22; Contact Material:; Series:Mini Mate-N-Lok; Contact Plating:Tin; Approval Category:UL, CSA, VDE; Flammability Rating:UL94V-0; Max Current per Contact:10.5A; No. of Poles:22; Resistance, Insulation:100Mohm; Temp, Op. Max:65°C; Temp, Op. Min:20°C; Rows, No. of:2; Voltage, Test:1500V
22P MINI UMNL R/A HDR ASSY LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794107-0 | Internal Number: 1-794107-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17941070