Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794068-0

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794068-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+17.43%

CAD Models

Download TE Connectivity 1-794068-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 4.906
$ 4.906
Stock
129,200
44,643
44,643
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-794075-0
Header, Locking Ramp, 16-Pin, Nylon, 9.5A, Tin, White, TH, 39.83mm × 9.83mm × 13.49mm
TE Connectivity794068-1
Connector Power HDR 16 POS 4.14mm Solder ST Thru-Hole 16 Terminal 1 Port
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 1-794068-0 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
CONN HEADER VERT 16POS 4.14MM / Connector Header Through Hole 16 position 0.163" (4.14mm)
Conn Power HDR 16 POS 4.14mm Solder ST Thru-Hole 16 Terminal 1 Port Bag
Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini Universal Mate-N-Lok 2 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-794068-0.
16P MINI UMNL HDR W/DH SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794068-0 | Internal Number: 1-794068-0 | 4.14 mm | TE Connectivity | MATE-N-LOK
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 16 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794068-0.