Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794066-1

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

$ 4.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794066-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Farnell

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-2.23%

CAD Models

Download TE Connectivity 1-794066-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.395
$ 1.563
$ 1.563
Stock
25,559
73,918
73,918
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity770621-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770971-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770858-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Straight, 12 Contacts, 2 Rows, 4.2mm Pitch
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 12 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-794066-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 12Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag
12 Position 4.14 mm Pitch Dual Row Through Hole Male Pin Header Connector
Pwr Conn Rect, 12Pos, Solder, Pcb Mount; |Amp Te Connectivity 1-794066-1.
WTB Connector, HEADER, 12POS, 2ROW, 4.14MM;
Header,Locking Ramp Solder pad 12pin 9.5A gold white Through hole mounting 26.39mm*9.83mm*13.49mm
Pin & Socket Connectors HEADER 12 POS GOLD DUAL ROW
.163 Centerline 600 V 9.5 A max.
12P MINI UMNL HDR W/DH AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794066-1 | Internal Number: 1-794066-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794066-1.